- RS Stock No.:
- 141-7783
- Manufacturer:
- RS PRO
21 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,223.77
(exc. VAT)
PHP2,490.62
(inc. VAT)
Units | Per Unit |
1 + | PHP2,223.77 |
- RS Stock No.:
- 141-7783
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
RS Pro Hi-Vis Anti-Static Vest Waistcoats
RS Pro Hi-Vis Anti-static vest waistcoat is flame resistant with premium flame resistant reflective tape. The reflective silver tape provides 2 bands around the body and one over each shoulder providing maximum visibility. The vest has hook and loop fastening to the front has a generous fit plus is lightweight and comfortable to wear.
FEATURES and BENEFITS:
High visibility vest waistcoat
Ant-static
Flame resistant
Premium flame resistant reflective tape – 5 cm wide
2 Strips around the body and 1 over each shoulder
Material – Bizflame work ant-static 120 g
Hook and loop fastening to the front
Excellent for working in warm temperatures
Comfortable
Generous fit
Standards
CE Certified, AS/NZS 4602.1:2001 Class D/N, EN 1149-5, EN ISO 14116 Index 1 (/12H/40), EN ISO 20471 Class 2
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Size | S/M |
Closure Type | Velcro |
Gender | Unisex |
Number of Reflective Bands | 2 |
Material | Carbon Fibre, Polyester |
Material Properties | Anti-static, Flame Retardant |
Standards Met | EN ISO14116 INDEX 1, EN1149-5, EN20471 Class 2 |