- RS Stock No.:
- 138-0572
- Mfr. Part No.:
- FIDJIHVJMXG
- Manufacturer:
- Delta Plus
- RS Stock No.:
- 138-0572
- Mfr. Part No.:
- FIDJIHVJMXG
- Manufacturer:
- Delta Plus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reversible body warmer. Zip fastening. 4 pockets. High visibility: Class 2 - Silver colour - Shoulder-belt assembly.
Polyurethan-coated Oxford polyester fabric on 1 side.
Quilted polyester taffeta fabric on 1 side.
Kidney protector.
Perfect protection of the lower back against the cold.
Zip gussets on the sides.
Retro-reflective sewn bands.
Polyurethan-coated Oxford polyester fabric on 1 side.
Quilted polyester taffeta fabric on 1 side.
Kidney protector.
Perfect protection of the lower back against the cold.
Zip gussets on the sides.
Retro-reflective sewn bands.
Specifications
Attribute | Value |
---|---|
Colour | Fluorescent Yellow-Navy Blue |
Size | XL |
Closure Type | Zipper |
Gender | Unisex |
Fitting | Sewn |
Number of Reflective Bands | 3 |
Material | Polyester |
Material Properties | Polyurethan-coated Oxford |
Standards Met | CE Approved |