Analog Devices ADG3123BRUZ, Voltage Level Shifter, 20-Pin TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Signal Conversion, Analog Devices

Specifications
Attribute Value
Logic Function Voltage Level Translator
Maximum High Level Output Current -10mA
Maximum Low Level Output Current 10mA
Maximum Propagation Delay Time @ Maximum CL 80 ns @ 27 V
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Dimensions 6.5 x 4.4 x 1.05mm
Height 1.05mm
Length 6.5mm
Maximum Operating Temperature +85 °C
Maximum Operating Supply Voltage -24.2 V, 35 V
Minimum Operating Supply Voltage 0 V, 10.8 V
Width 4.4mm
Minimum Operating Temperature -40 °C
75 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 75)
PHP 222.108
(exc. VAT)
PHP 248.761
(inc. VAT)
units
Per Unit
Per Tube*
75 +
PHP222.108
PHP16,658.10
*price indicative