The ADG3308 is a bidirectional level translator containing eight bidirectional channels. The ADG3308 can be used in multivoltage digital system applications, such as a data transfer between a low voltage DSP controller and a higher voltage device. The internal architecture allows the device to perform bidirectional level translation without an additional signal to set the direction in which the translation takes place.
Bidirectional logic level translation
Operates from 1.15 V to 5.5 V
Low quiescent current < 1 μA
No direction pin
Applications
Low voltage ASIC level translation
Attribute | Value |
---|---|
Logic Family | ADG |
Logic Function | Level Translator |
Translation | Bi-Directional |
Maximum High Level Output Current | 20µA |
Maximum Low Level Output Current | 20µA |
Output Type | 3 State |
Maximum Propagation Delay Time @ Maximum CL | 25 ns @ 50 pF |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 20 |
Number of Elements per Chip | 16 |
Dimensions | 4.1 x 4.1 x 0.75mm |
Height | 0.75mm |
Length | 4.1mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Width | 4.1mm |
Maximum Operating Supply Voltage | 5.5 V |