AD7741BNZ, Voltage to Frequency Converter

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Voltage/Frequency Converters, Analog Devices

This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.

Specifications
Attribute Value
Converter Function VFC
Converter Type Synchronous
Full Scale Frequency 1350kHz
Linearity Error ±0.024% of Span
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 275.866
(exc. VAT)
PHP 308.97
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP275.866
PHP13,793.30
*price indicative
Related Products
Linear Technology 12-bit digital to analog converter (DAC) ...
Description:
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC ...
Suitable for the EA-PS 3000B and EA-PS 9000 ...
Description:
Suitable for the EA-PS 3000B and EA-PS 9000 seriesEasy to install – Plug&PlayNo external power supply requiredSeparate settings for current and voltageActual values for current and voltage can be recorded separatelyStatus signals can be recorded separatelyControl signalsEvaluation and graphical display ...
Regulated outputControl pin for remote On/Off1kVdc isolationUL94V-0 package ...
Description:
Regulated outputControl pin for remote On/Off1kVdc isolationUL94V-0 package materialNo heatsink requiredFully encapsulatedSIP7 package.
Non-isolatedHigh efficiency synchronous buck topologyLow noise fixed frequency ...
Description:
Non-isolatedHigh efficiency synchronous buck topologyLow noise fixed frequency operationWide input voltage rangeAdjustable output voltage via external resistorsStart up into pre-biased outputNo minimum load requiredPower enableInput under-voltage lockout, over-current and over-voltage protectionVertical ...