This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
Attribute | Value |
---|---|
Converter Function | FVC, VFC |
Converter Type | Non-Synchronous |
Full Scale Frequency | 1000kHz |
Linearity Error | ±0.05%FSR |
Power Supply Type | Dual |
Typical Dual Supply Voltage | ±12 V, ±15 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 14 |
Dimensions | 19.05 x 6.35 x 3.3mm |
Height | 3.3mm |
Length | 19.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |