- RS Stock No.:
- 770-9997
- Mfr. Part No.:
- TCM810MVLB713
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 770-9997
- Mfr. Part No.:
- TCM810MVLB713
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MIC810 Microprocessor Supervisory Circuit
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microcontroller Reset Monitor |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 4.5V |
Minimum Reset Threshold Voltage | 4.25V |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 3 |
Dimensions | 2.25 x 1.35 x 1mm |
Maximum Monitored Voltage | 5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.5V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.2 V |
Maximum Operating Temperature | +125 °C |