- RS Stock No.:
- 724-0589
- Mfr. Part No.:
- MCP102-300E/TO
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 724-0589
- Mfr. Part No.:
- MCP102-300E/TO
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP102 Microcontroller Supervisory and Reset Circuit
The Microchip MCP102 is a Voltage Supervisor that keeps a Microcontroller or other device in Reset during a Brownout event via an active-low Reset Pin.
Features
Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
Resets Microcontroller in a Power-Loss Event
RST Pin: Active-low, push-pull
Reset Delay Timer (120 ms delay, typical)
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Micropower Voltage Monitor |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 2.974V |
Minimum Reset Threshold Voltage | 2.886V |
Mounting Type | Through Hole |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.95 x 3.94 x 4.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |