Recently searched

    Analog Devices LTM4607EV#PBF, 1 Buck Boost Switching, Buck Converter, 0.8 → 24 V, 440 kHz 141-Pin, LGA

    RS Stock No.:
    711-2510
    Mfr. Part No.:
    LTM4607EV#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Voltage Regulators
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP3,047.84

    (exc. VAT)

    PHP3,413.58

    (inc. VAT)

    unitsPer Unit
    1 +PHP3,047.84
    Packaging Options:
    RS Stock No.:
    711-2510
    Mfr. Part No.:
    LTM4607EV#PBF
    Manufacturer:
    Analog Devices

    Technical data sheets


    Legislation and Compliance


    Product Details

    Switching Regulators, Buck-Boost Regulators, μModule Buck-Boost Regulators, Linear Technology



    Switching Voltage Regulators, Linear Technology


    Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
    The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

    Specifications

    AttributeValue
    Regulator FunctionBoost/Buck Controller, Inverting, Non-Inverting
    Regulator TypeBuck Boost Switching
    Output Voltage0.8 → 24 V
    Number of Outputs1
    Line Regulation0.02 %/V
    Load Regulation0.5 %
    Mounting TypeSurface Mount
    Package TypeLGA
    Pin Count141
    Output TypeAdjustable
    Maximum Switching Frequency440 kHz
    Switching RegulatorYes
    Efficiency98%
    Dimensions15 x 15 x 2.92mm
    Height2.92mm
    Minimum Operating Temperature-40 °C
    Maximum Operating Temperature+85 °C
    Minimum Input Voltage4.5 V
    Maximum Input Voltage36 V
    Length15mm
    Width15mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP3,047.84

    (exc. VAT)

    PHP3,413.58

    (inc. VAT)

    unitsPer Unit
    1 +PHP3,047.84
    Packaging Options: