Recently searched

    Analog Devices LT1073CS8-5#PBF, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 4.75 → 5.25 V, 23 kHz 8-Pin,

    RS Stock No.:
    545-5203
    Mfr. Part No.:
    LT1073CS8-5#PBF
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View all Voltage Regulators
    14 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP775.26

    (exc. VAT)

    PHP868.29

    (inc. VAT)

    unitsPer Unit
    1 +PHP775.26
    Packaging Options:
    RS Stock No.:
    545-5203
    Mfr. Part No.:
    LT1073CS8-5#PBF
    Manufacturer:
    Analog Devices
    COO (Country of Origin):
    MY

    Legislation and Compliance

    COO (Country of Origin):
    MY

    Product Details

    Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology


    Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

    For small circuit implementation


    Switching Voltage Regulators, Linear Technology


    Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
    The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

    Specifications

    AttributeValue
    Regulator FunctionBoost/Buck Controller, Inverting, Non-Inverting
    Regulator TypeBuck Boost Switching
    Maximum Output Current400mA
    Number of Outputs1
    Output Voltage4.75 → 5.25 V
    Line Regulation1 %V
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Output TypeFixed
    Maximum Switching Frequency23 kHz
    Switching RegulatorYes
    Dimensions5 x 3.99 x 1.48mm
    Maximum Input Voltage30 V
    Minimum Operating Temperature0 °C
    Maximum Operating Temperature+70 °C
    Minimum Input Voltage1 V
    Height1.48mm
    Width3.99mm
    Length5mm
    14 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
    Add to Basket
    units

    Added

    Price Each

    PHP775.26

    (exc. VAT)

    PHP868.29

    (inc. VAT)

    unitsPer Unit
    1 +PHP775.26
    Packaging Options: