Recently searched

    Analog Devices LT1073CS8#PBF, 1 Buck Boost Switching, Buck/Boost Converter 400mA, 23 kHz 8-Pin, SOIC

    RS Stock No.:
    545-5180
    Mfr. Part No.:
    LT1073CS8#PBF
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Voltage Regulators
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP664.01

    (exc. VAT)

    PHP743.69

    (inc. VAT)

    unitsPer Unit
    1 +PHP664.01
    Packaging Options:
    RS Stock No.:
    545-5180
    Mfr. Part No.:
    LT1073CS8#PBF
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Step-Up (Boost) Regulators, Internal Power Switch Boost, Linear Technology


    Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run time in handheld devices or even be managed in a range of switching configurations. Typical applications would be power inverters, fully floating multiple outputs and 5V logic supplies.

    For small circuit implementation


    Switching Voltage Regulators, Linear Technology


    Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
    The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

    Specifications

    AttributeValue
    Regulator FunctionBoost/Buck Controller, Inverting, Non-Inverting
    Maximum Output Current400mA
    Regulator TypeBuck Boost Switching
    Number of Outputs1
    Line Regulation1 %V
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count8
    Output TypeAdjustable
    Maximum Switching Frequency23 kHz
    Switching RegulatorYes
    Dimensions5 x 3.99 x 1.48mm
    Height1.48mm
    Minimum Input Voltage1 V
    Maximum Input Voltage30 V
    Maximum Operating Temperature+70 °C
    Minimum Operating Temperature0 °C
    Length5mm
    Width3.99mm
    Available for back order.
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    PHP664.01

    (exc. VAT)

    PHP743.69

    (inc. VAT)

    unitsPer Unit
    1 +PHP664.01
    Packaging Options: