Analog Devices REF195ESZ, Fixed Series Voltage Reference 5V, ±0.04 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.002 V
Pin Count 8
Line Regulation 4 ppm/V
Load Regulation 4 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
196 Within 5 working day(s) (Global stock)
16 Within 4 working day(s) (Global stock)
Price Each (In a Tube of 98)
PHP 243.543
(exc. VAT)
PHP 272.768
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP243.543
PHP23,867.214
196 - 294
PHP231.366
PHP22,673.868
392 - 882
PHP204.312
PHP20,022.576
980 +
PHP194.147
PHP19,026.406
*price indicative