Analog Devices AD586KRZ, Fixed Series Voltage Reference 5V, ±0.1 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 4.995 V
Maximum Output Voltage 5.005 V
Pin Count 8
Line Regulation 100 μV/V
Load Regulation 400 μV/mA
Dimensions 5 x 4 x 1.5mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Minimum Operating Temperature 0 °C
Length 5mm
Width 4mm
98 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 353.395
(exc. VAT)
PHP 395.802
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP353.395
PHP34,632.71
196 - 196
PHP339.858
PHP33,306.084
294 - 490
PHP332.343
PHP32,569.614
588 +
PHP321.812
PHP31,537.576
*price indicative