Analog Devices Adjustable Series Voltage Reference ±1.0 % 8-Pin DFN, LT3092EDD#PBF
This image is representative of the product range
- RS Stock No.:
- 823-0120
- Mfr. Part No.:
- LT3092EDD#PBF
- Manufacturer:
- Analog Devices
units | Per Unit | Per Pack* |
2 - 8 | PHP180.23 | PHP360.46 |
10 - 38 | PHP176.32 | PHP352.64 |
40 - 98 | PHP172.90 | PHP345.80 |
100 - 198 | PHP125.395 | PHP250.79 |
200 + | PHP123.82 | PHP247.64 |
*price indicative |
LT3092, Programmable Current Source, Linear Technology
Attribute | Value |
Package Type | DFN |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Series |
Maximum Output Current | 200mA |
Maximum Input Voltage | 40 V |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.75mm |
Length | 3mm |
Height | 0.75mm |
Width | 3mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |