Analog Devices Fixed Series/Shunt Voltage Reference 5V ±0.05 % 8-Pin SOIC, LT1236AIS8-5#PBF

  • RS Stock No. 761-8188
  • Mfr. Part No. LT1236AIS8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Surface Mount
Topology Series/Shunt
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.003 V
Pin Count 8
Line Regulation 10 ppm/V
Load Regulation 35 ppm/V, 150 ppm/V
Dimensions 5.004 x 3.988 x 1.498mm
Height 1.498mm
Width 3.988mm
Length 5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
14 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 621.76
(exc. VAT)
PHP 696.37
(inc. VAT)
units
Per Unit
1 - 9
PHP621.76
10 - 49
PHP532.00
50 - 99
PHP524.64
100 - 249
PHP517.26
250 +
PHP509.84
Packaging Options:
Related Products
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precision Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.