Analog Devices ADR445ARMZ, Fixed Series Voltage Reference 5V, ±0.13 % 8-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type MSOP
Reference Type Fixed
Initial Accuracy ±0.13 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 20 V
Minimum Output Voltage 4.994 V
Maximum Output Voltage 5.006 V
Pin Count 8
Line Regulation 20 ppm/V
Load Regulation 50 ppm/mA
Dimensions 3 x 3 x 0.85mm
Width 3mm
Height 0.85mm
Maximum Operating Temperature +125 °C
Length 3mm
Minimum Operating Temperature -40 °C
81 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 327.60
(exc. VAT)
PHP 366.91
(inc. VAT)
units
Per Unit
1 - 9
PHP327.60
10 - 49
PHP311.22
50 - 99
PHP295.66
100 - 249
PHP294.95
250 +
PHP260.58
Packaging Options: