MPN

Linear Technology LT1021BCN85#PBF, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, PDIP

This image is representative of the product range


63 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each

PHP572.64

(exc. VAT)

PHP641.36

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
545-6571
Mfr. Part No.:
LT1021BCN85#PBF
Manufacturer:
Analog Devices
COO (Country of Origin):
MY
unitsPer Unit
1 - 9PHP572.64
10 - 19PHP560.57
20 - 49PHP549.11
50 - 249PHP538.24
250 +PHP527.40

Voltage Reference, 5V, Linear Technology



AttributeValue
Nominal Voltage5V
Package TypePDIP
Reference TypeFixed
Initial Accuracy±1.0 %
Mounting TypeThrough Hole
TopologySeries
Maximum Output Current10mA
Maximum Input Voltage40 V
Minimum Output Voltage4.95 V
Maximum Output Voltage5.05 V
Pin Count8
Line Regulation12 ppm/V
Load Regulation100 ppm/mA
Dimensions10.16 x 6.48 x 3.3mm
Height3.3mm
Maximum Operating Temperature+70 °C
Length10.16mm
Width6.48mm
Minimum Operating Temperature0 °C