ADR425B 5.0V voltage reference SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.04 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 18 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.002 V
Pin Count 8
Line Regulation 35 ppm/V
Load Regulation 70 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +125 °C
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
196 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 430.50
(exc. VAT)
PHP 482.16
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP430.50
PHP42,189.00
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.