Analog Devices REF02HSZ, Fixed Series Voltage Reference 5V, ±0.5 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.5 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.975 V
Maximum Output Voltage 5.025 V
Pin Count 8
Line Regulation 100 ppm/V
Load Regulation 100 ppm/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +85 °C
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
98 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 354.687
(exc. VAT)
PHP 397.249
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP354.687
PHP34,759.326
*price indicative
Related Products
This range of audio CODECs from Analog Devices ...
Description:
This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion. They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been designed for ...