Analog Devices ADR291FRZ, Fixed Series Voltage Reference 2.5V, ±0.12 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.12 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 5mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.497 V
Maximum Output Voltage 2.503 V
Pin Count 8
Line Regulation 100 ppm/V
Load Regulation 100 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
Height 1.5mm
Temporarily out of stock - back order for despatch 19/05/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 98)
PHP 251.595
(exc. VAT)
PHP 281.786
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP251.595
PHP24,656.31
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.