Analog Devices Fixed Series Voltage Reference 5V ±0.05 % 8-Pin PDIP, LT1021CCN8-5#PBF

  • RS Stock No. 145-5709
  • Mfr. Part No. LT1021CCN8-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Voltage Reference, 5V, Linear Technology

Precision Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Voltage References, Linear Technology

Linear Technology produces a wide range of series and shunt precision voltage references. Series types operate in the same manner as 3-terminal voltage regulators whilst shunt references perform in the same way as zener diodes. Linear Technology voltage references offer accuracy and low drift over time and temperature. Typical applications include precision measurement systems, power supply monitoring, current loop measurement and control systems, digital voltmeters and A/D and D/A references.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.05 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.998 V
Maximum Output Voltage 5.003 V
Pin Count 8
Line Regulation 12 ppm/V
Load Regulation 100 ppm/mA
Dimensions 10.16 x 6.48 x 3.3mm
Minimum Operating Temperature 0 °C
Width 6.48mm
Height 3.3mm
Length 10.16mm
Maximum Operating Temperature +70 °C
100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 258.061
(exc. VAT)
PHP 289.028
(inc. VAT)
units
Per Unit
Per Tube*
50 +
PHP258.061
PHP12,903.05
*price indicative
Related Products
TS431 with Reference Voltage 2.495 VTS432 with Reference ...
Description:
TS431 with Reference Voltage 2.495 VTS432 with Reference Voltage 1.24 V.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
For low power, low current applications, the shunt ...
Description:
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.