Analog Devices REF192GPZ, Fixed Series Voltage Reference 2.5V, ±0.08 % 8-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type PDIP
Reference Type Fixed
Initial Accuracy ±0.08 %
Mounting Type Through Hole
Topology Series
Maximum Output Current 30mA
Maximum Input Voltage 18 V
Minimum Output Voltage 2.49 V
Maximum Output Voltage 2.51 V
Pin Count 8
Line Regulation 8 ppm/V
Load Regulation 15 ppm/mA
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Width 7.24mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 9.27mm
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 50)
PHP 216.05
(exc. VAT)
PHP 241.98
(inc. VAT)
units
Per Unit
Per Tube*
50 - 50
PHP216.05
PHP10,802.50
100 - 150
PHP205.765
PHP10,288.25
200 - 450
PHP195.963
PHP9,798.15
500 - 950
PHP186.635
PHP9,331.75
1000 +
PHP178.468
PHP8,923.40
*price indicative
Related Products
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.