Analog Devices REF02CSZ, Fixed Series Voltage Reference 5V, ±1.0 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Reference, 5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 5V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±1.0 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 8mA
Maximum Input Voltage 40 V
Minimum Output Voltage 4.95 V
Maximum Output Voltage 5.05 V
Pin Count 8
Line Regulation 150 ppm/V
Load Regulation 150 ppm/mA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Minimum Operating Temperature -40 °C
Width 4mm
Maximum Operating Temperature +85 °C
Height 1.5mm
196 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 112.042
(exc. VAT)
PHP 125.487
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP112.042
PHP10,980.116
196 - 294
PHP110.792
PHP10,857.616
392 - 882
PHP102.753
PHP10,069.794
980 +
PHP100.002
PHP9,800.196
*price indicative