Analog Devices AD580JH, Fixed Series Voltage Reference 2.5V, ±0.4 % 3-Pin, TO-52

Technical data sheets
Legislation and Compliance
Non Compliant
COO (Country of Origin): US
Product Details

Voltage Reference, 2.5V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 2.5V
Package Type TO-52
Reference Type Fixed
Initial Accuracy ±0.4 %
Mounting Type Through Hole
Topology Series
Maximum Input Voltage 40 V
Pin Count 3
Line Regulation 6 mV
Load Regulation 10 mV
Dimensions 5.84 x 5.84 x 3.81mm
Height 3.81mm
Width 5.84mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Length 5.84mm
200 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 100)
PHP 862.297
(exc. VAT)
PHP 965.773
(inc. VAT)
units
Per Unit
Per Tube*
100 - 100
PHP862.297
PHP86,229.70
200 - 300
PHP819.182
PHP81,918.20
400 +
PHP778.709
PHP77,870.90
*price indicative
Related Products
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are ...
Description:
Designed for space-critical applications, the ADR525/ADR530/ ADR550 are high precision shunt voltage references, housed in ultrasmall SC70 and SOT-23-3 packages. These references feature low temperature drift of 40 ppm/°C, an initial accuracy of better than ±0.2%, and ultralow output noise ...
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Precison Fixed and Adjustable Voltage Reference ICs utilsing ...
Description:
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.