Analog Devices AD587JRZ, Fixed Series Voltage Reference 10V, ±0.1 % 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Voltage Reference, 10V, Analog Devices

Voltage References, Analog Devices

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Specifications
Attribute Value
Nominal Voltage 10V
Package Type SOIC
Reference Type Fixed
Initial Accuracy ±0.1 %
Mounting Type Surface Mount
Topology Series
Maximum Output Current 10mA
Maximum Input Voltage 36 V
Minimum Output Voltage 9.99 V
Maximum Output Voltage 10.01 V
Pin Count 8
Line Regulation 100 μV/V
Load Regulation 100 μV/mA
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Maximum Operating Temperature +70 °C
Length 5mm
Width 4mm
Minimum Operating Temperature 0 °C
26 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 394.63
(exc. VAT)
PHP 441.99
(inc. VAT)
units
Per Unit
1 - 9
PHP394.63
10 - 49
PHP390.89
50 - 99
PHP386.38
100 - 249
PHP360.50
250 +
PHP336.50
Packaging Options: