AD603ARZ Analog Devices, Controlled Voltage Amplifier 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 103Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Maximum Operating Temperature +85 °C
Dimensions 5 x 4 x 1.5mm
Length 5mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Width 4mm
98 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 539.196
(exc. VAT)
PHP 603.90
(inc. VAT)
units
Per Unit
Per Tube*
98 - 98
PHP539.196
PHP52,841.208
196 +
PHP524.416
PHP51,392.768
*price indicative
Related Products
A range of broadband radio frequency attenuators from ...
Description:
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up ...
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.