AD600ARZ Analog Devices, Dual Controlled Voltage Amplifier 30dB CMRR, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±5V
Maximum Input Resistance 105Ω
Number of Channels per Chip 2
Rail to Rail No
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Minimum CMRR 30dB
Maximum Operating Temperature +85 °C
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Height 2.35mm
Width 7.6mm
Minimum Operating Temperature -40 °C
10 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 2,326.54
(exc. VAT)
PHP 2,605.72
(inc. VAT)
units
Per Unit
1 - 9
PHP2,326.54
10 - 49
PHP2,280.92
50 - 99
PHP2,236.08
100 - 249
PHP2,192.01
250 +
PHP2,148.72
Packaging Options:
Related Products
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
A range of low power linear (Class AB) ...
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Description:
A range of low power linear (Class AB) and switching (Class D) audio amplifiers from Analog devices. The range includes both single (mono) and dual channel (stereo) devices.
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers ...
Description:
Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.