- RS Stock No.:
- 193-2928
- Mfr. Part No.:
- ST122LEA
- Manufacturer:
- StarTech.com
Discontinued product
- RS Stock No.:
- 193-2928
- Mfr. Part No.:
- ST122LEA
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com 2-Port Video Splitter, 2048 x 1536px Maximum Resolution - ST122LEA
Display video on two monitors at the same time using this video splitter from StarTech.com. Its 300MHz bandwidth means it can support fast-moving video applications without signal lag. As it comes with a USB (universal serial bus) cord, you can charge it in places without an available power outlet to prevent system downtime. Use this splitter to manage dual displays in areas including colleges, shops and office buildings.
High-resolution displayThis splitter has a high resolution capacity of 2048 x 1536px (pixels) at 60Hz for superior display even from a distance.
Supports audio transmissionA 3.5mm audio jack transmits audio signals alongside the video transmission, making this a versatile choice.
Supports audio transmissionA 3.5mm audio jack transmits audio signals alongside the video transmission, making this a versatile choice.
Features & Benefits
Broad operating temperature range between 0°C and +70°C for use in demanding environments
LED (light-emitting diode) signals for easy status monitoring
Low output current of 0.5A for efficient operation
LED (light-emitting diode) signals for easy status monitoring
Low output current of 0.5A for efficient operation
FAQs
Can I use this video splitter for long-range transmissions?Yes. This video splitter has a maximum data transfer distance of up to 65m, so you can use it to connect devices that are far apart.
Specifications
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | VGA |
Number of Video Outputs | 1 |
Number of Video Inputs | 1 |
Number of Ports | 2 |
Maximum Resolution | 2048 x 1536 |
Dimensions | 68 x 53 x 23mm |
Audio Connection Type | 3.5mm Mini-Jack |
Weight | 111g |
Depth | 53mm |
Height | 23mm |
Width | 68mm |