- RS Stock No.:
- 189-0027
- Mfr. Part No.:
- NLHUB-24GB
- Manufacturer:
- NewLink
Discontinued product
- RS Stock No.:
- 189-0027
- Mfr. Part No.:
- NLHUB-24GB
- Manufacturer:
- NewLink
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Complies with IEEE 802.3, IEEE 802.3u and IEEE 802.3ab standards
Auto-Negotiation ports provide smart switching between 10Mbps, 100Mbps and 1000Mbps hardware
Supports Auto-MDI/MDIX, eliminating the need for crossover cables
Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
Supports MAC address auto-learning and auto-aging
Non-blocking switching architecture enables full wire-speed packets forwarding and filtering
Fanless design ensures quiet operation without disturbing your family
Plug and Play design simplifies installation
LED indicators for monitoring power, link and activity
Auto-Negotiation ports provide smart switching between 10Mbps, 100Mbps and 1000Mbps hardware
Supports Auto-MDI/MDIX, eliminating the need for crossover cables
Supports IEEE 802.3x flow control for Full Duplex mode and backpressure for Half Duplex mode
Supports MAC address auto-learning and auto-aging
Non-blocking switching architecture enables full wire-speed packets forwarding and filtering
Fanless design ensures quiet operation without disturbing your family
Plug and Play design simplifies installation
LED indicators for monitoring power, link and activity
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Number of Video Outputs | 24 |
Number of Video Inputs | 1 |
Number of Ports | 5 |
Power Source | AC Adapter |