- RS Stock No.:
- 194-4596
- Mfr. Part No.:
- SS-MK1 for Spresense
- Manufacturer:
- DesignSpark
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,547.24
(exc. VAT)
PHP2,852.91
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP2,547.24 |
5 + | PHP2,292.52 |
- RS Stock No.:
- 194-4596
- Mfr. Part No.:
- SS-MK1 for Spresense
- Manufacturer:
- DesignSpark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SPRESENSE VR 220 MOD KIT is for attaching a 220° lens (Super Wide Fisheye) to the SPRESENSE Camera Board.
- SPRESENSE Camera Board is not included in this kit. Please purchase separately.
- SS-VC1 is Pre-Assembled module.
- This product is a kit made by modifying SPRESENSE Camera board.
- SS-VC1 is able to exchange lenses as interchangeable lens camera. Therefore, dust may adhere to the sensor. Please blow off the dust with a blower.
Specifications
Attribute | Value |
---|---|
Type | Video Capture |
Dimensions | 35 x 21.7 x 24mm |
Height | 24mm |
Length | 35mm |
Width | 21.7mm |