BH76360FV-E2, Video Driver 1-Channel 6dB 16-Pin SSOP

  • RS Stock No. 171-5421
  • Mfr. Part No. BH76360FV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Composite Video Amplifiers, ROHM Semiconductor

BH76360FV and BH76361FV are video signal switching ICs, each with six inputs and one circuit input, which feature wide dynamic range and frequency response. Since these ICs can be used with low voltage starting at VCC=2.8V, they are applicable not only in stationary devices but also in mobile devices. This product line-up supports a broad range of input signals, depending on whether or not a 6dB video amplifier and video driver are included and what combination of sync tip clamp type and bias (resistor termination) type inputs are used.

Able to use a wide range of power supply voltage, from 2.8V to 5.5V
Wide output dynamic range
Excellent frequency response (100kHz / 10MHz 0dB [typ.])
No crosstalk between channels (Typ. -65dB, f=4.43MHz)
Built-in standby function, circuit current during standby is 0μA (Typ.)
Sync tip clamp input (BH76360FV)
Bias input (Zin=150kohm) (BH76361FV)
6dB amp and 75ohm driver are built in
Enables two load drivers [when using output coupling capacitor]
Able to be used without output coupling capacitor (BH76360FV)
SSOP-B16 compact package
Applications:
Car Audio
Car Navigation
PND (Portable Navigation Device)
Machine Vision Camera for Industrial

Video Amplifiers & Buffers

Specifications
Attribute Value
Number of Channels 1
Amplifier Gain 6dB
Mounting Type Surface Mount
Package Type SSOP
Pin Count 16
Dimensions 5 x 4.4 x 1.05mm
Length 5mm
Width 4.4mm
Height 1.05mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.8 V
Minimum Operating Temperature -40 °C
30 In Global stock for delivery within 4 - 8 working days
Price Each (In a Pack of 5)
PHP 139.13
(exc. VAT)
PHP 155.83
(inc. VAT)
units
Per Unit
Per Pack*
5 - 95
PHP139.13
PHP695.65
100 - 245
PHP125.416
PHP627.08
250 - 495
PHP113.924
PHP569.62
500 - 995
PHP104.534
PHP522.67
1000 +
PHP96.378
PHP481.89
*price indicative
Packaging Options:
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
The MCP23X17 consists of multiple 8-bit configuration registers ...
Description:
The MCP23X17 consists of multiple 8-bit configuration registers for input, output and polarity selection. The system master can enable the I/Os as either inputs or outputs by writing the I/O configuration bits (IODIRA/B). The data for each input or output ...
VCC 430xH series are high efficiency T1-3/4 (5mm) ...
Description:
VCC 430xH series are high efficiency T1-3/4 (5mm) through-hole LEDs providing a high intensity light output. Diffused lens types have a wide viewing angle. LEDs from the 4302H series contain an integral current limiting resistor allowing direct operation from 5V ...
Atmel's tinyAVR® devices are optimized for applications that ...
Description:
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. Small for applications where size is criticalCapacitive TouchFast and code efficientHigh integration1.8V to 5.5V operation (ATtiny43U).