10 ft USB Extension Cable A-A M/F

  • RS Stock No. 193-2890
  • Mfr. Part No. USBEXTAA10
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The USBEXTAA10 10ft USB Extension Cable (A-A) features 1 USB A male connector and 1 USB A female connector, extending the connection between USB 2.0 devices by up to 10 feet - an ideal solution for better placement of peripheral devices, or adding flexibility to existing USB ports.
This high quality USB extension cable is fully rated for use with USB 1.1 and USB 2.0 devices, and is backed by Lifetime Warranty.

Designed and constructed to USB 2.0 specifications
Molded strain relief
Supports data transfer rates up to 480 Mbps
Molded strain relief increases flexibility and durability while minimizing data loss from cable stress
Applications
Extend your USB connection to connect a USB printer or any USB peripheral device to a PC or Mac at high-performance data transfer speed

Specifications
Attribute Value
Length 3m
USB Type USB 2.0
Connector A Male USB A
Connector B Female USB A
Sheath Colour Grey
Standards Met CE, REACH
106 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 235.79
(exc. VAT)
PHP 264.08
(inc. VAT)
units
Per Unit
1 +
PHP235.79
Related Products
From the trusted RS PRO brand, a range ...
Description:
From the trusted RS PRO brand, a range of superior quality waterproof USB-A cable assemblies. These IP67 assemblies are constructed from weatherproof cable with standard USB-A connectors. The cables are available in various cable lengths and connector configurations supporting a ...
From Harting, a range of professional quality USB-A ...
Description:
From Harting, a range of professional quality USB-A cable assemblies featuring their Push-Pull technology. The waterproof cable assemblies have USB-A 3.0 connections capable of delivering data transfer up to 5 Gbit/s. The IP65/67 cables are available in plug to jack ...
From Molex, this range of HSAutolink in-line cable ...
Description:
From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.
Clever Little Box USB 3.0 adapters with SuperSpeed ...
Description:
Clever Little Box USB 3.0 adapters with SuperSpeed USB technology deliver 10x the data transfer rate of Hi-Speed USB, as well as improved power efficiency. USB 3.0 cable offers a durable high-quality connectionFast transfer speeds between storage devices and peripheralsOffers ...