- RS Stock No.:
- 888-8839
- Mfr. Part No.:
- VNC2-32L1B-REEL
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 888-8839
- Mfr. Part No.:
- VNC2-32L1B-REEL
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Data Rate | 183 Bd to 6MBd |
IC Type | Controller IC |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +85 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |