- RS Stock No.:
- 888-8782
- Mfr. Part No.:
- FT-MOD-4232HUB
- Manufacturer:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 888-8782
- Mfr. Part No.:
- FT-MOD-4232HUB
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
USB Hi-Speed Serial/Hub Module
Designed to connect to FTDIs V2DIPx modules, as well as any USB Host interface (e.g. PC) to expand the number of interfaces that can be accessed downstream from a Host
USB 2.0 Hi-Speed compatible
One standard Type A USB header to connect to the Host
USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications. Entire USB protocol handled by USB module
USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
USB hub controller and FT4232H are USB bus powered – no external power supply needed
External power input pin available to supply external downstream USB ports
Support for USB suspend and resume
4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
Defaults to 4 RS-232 interfaces
Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
One dual-port USB A socket and 0.1 inch pitch header to support up to 3 downstream USB ports
Green/Amber status LED for downstream USB port 2&3
LED indicating power supply to external downstream USB ports
Onboard EEPROM 93LC56 for FT4232H configuration
UHCI / OHCI / EHCI host controller compatible
USB 2.0 Hi-Speed compatible
One standard Type A USB header to connect to the Host
USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications. Entire USB protocol handled by USB module
USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
USB hub controller and FT4232H are USB bus powered – no external power supply needed
External power input pin available to supply external downstream USB ports
Support for USB suspend and resume
4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
Defaults to 4 RS-232 interfaces
Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I²C
One dual-port USB A socket and 0.1 inch pitch header to support up to 3 downstream USB ports
Green/Amber status LED for downstream USB port 2&3
LED indicating power supply to external downstream USB ports
Onboard EEPROM 93LC56 for FT4232H configuration
UHCI / OHCI / EHCI host controller compatible
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Mounting Type | Through Hole |
Package Type | Module |
Pin Count | 18 |
Dimensions | 75.04 x 23.37 x 1.58mm |
Height | 1.58mm |
Length | 75.04mm |
Width | 23.37mm |