- RS Stock No.:
- 720-3861
- Mfr. Part No.:
- VNC2-32L1B
- Manufacturer:
- FTDI Chip
- RS Stock No.:
- 720-3861
- Mfr. Part No.:
- VNC2-32L1B
- Manufacturer:
- FTDI Chip
Technical data sheets
Legislation and Compliance
Product Details
Serial I/O Peripherals, FTDI Chip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 2 |
Protocols Supported | USB 2.0 |
Power Supply Type | Dual |
ESD Protection | Yes |
Typical Dual Supply Voltage | 1.8 V, 3.3 V |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 32 |
Dimensions | 7 x 7 x 1.4mm |
Height | 1.4mm |
Length | 7mm |
Maximum Operating Temperature | +125 °C |
Width | 7mm |
Minimum Operating Temperature | -40 °C |