- RS Stock No.:
- 203-3493
- Mfr. Part No.:
- STUSB4710AQ1TR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 02/05/2025, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 3000)
PHP119.371
(exc. VAT)
PHP133.696
(inc. VAT)
Units | Per Unit | Per Reel* |
3000 + | PHP119.371 | PHP358,113.00 |
*price indicative |
- RS Stock No.:
- 203-3493
- Mfr. Part No.:
- STUSB4710AQ1TR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The STMicroelectronics STUSB4710 is a new family of USB power delivery controllers which is a stand-alone USB PD controller (with short-to-VBUS protection). It communicates over Type-C™ configuration channel pins (CC) to negotiate a given amount of power to be sourced to an inquiring consumer device. It also addresses provider/DFP devices such as notebooks, tablets and AC adapters. The controller device can handle any connections to a UFP or DRP without any MCU attachment support, from device attachment to power negotiation, including VBUS discharge and protections.
Fully compatible with USB Type-C™ rev 1.2 and USB PD rev 2.0
Certification test ID 1000125 (QFN24)
Has an integrated VBUS voltage monitoring
Consists of an internal and/or external VBUS discharge path
Certification test ID 1000125 (QFN24)
Has an integrated VBUS voltage monitoring
Consists of an internal and/or external VBUS discharge path
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.1 V, 22 V |
Package Type | QFN |
Pin Count | 16 |