- RS Stock No.:
- 187-7739
- Mfr. Part No.:
- UPD350B-I/Q8X
- Manufacturer:
- Microchip
56 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 7)
PHP116.483
(exc. VAT)
PHP130.461
(inc. VAT)
Units | Per Unit | Per Pack* |
7 - 63 | PHP116.483 | PHP815.381 |
70 - 168 | PHP112.987 | PHP790.909 |
175 - 693 | PHP109.597 | PHP767.179 |
700 + | PHP106.31 | PHP744.17 |
*price indicative |
- RS Stock No.:
- 187-7739
- Mfr. Part No.:
- UPD350B-I/Q8X
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
Companion PD Controller for Microchip
USB Hub / SoC
Small Form Factor QFN Package
Integrated Analog Discrete Components Reduce
Bill of Materials and Design Footprint
USB Power Delivery 3.0 Compliant MAC
USB Type-C (1) Connector Support with
Connection Detection and Control
I2C/SPI (2) Interface for CPU/SoC Communication
USB Type-C™ Alternate Mode Support
Dual Role Port (DRP) and Fast Role Swap (FRS)
Support with DRP offload mode
USB Hub / SoC
Small Form Factor QFN Package
Integrated Analog Discrete Components Reduce
Bill of Materials and Design Footprint
USB Power Delivery 3.0 Compliant MAC
USB Type-C (1) Connector Support with
Connection Detection and Control
I2C/SPI (2) Interface for CPU/SoC Communication
USB Type-C™ Alternate Mode Support
Dual Role Port (DRP) and Fast Role Swap (FRS)
Support with DRP offload mode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Protocols Supported | USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 28 |
Dimensions | 4 x 4 x 0.85mm |
Height | 0.85mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |
Width | 4mm |
Minimum Operating Temperature | -40 °C |