- RS Stock No.:
- 181-7420
- Mfr. Part No.:
- CYUSB3065-BZXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 181-7420
- Mfr. Part No.:
- CYUSB3065-BZXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Universal Serial Bus (USB) integration
USB 3.0 and USB 2.0 peripherals
5-Gbps USB 3.0 PHY
Thirty-two physical endpoints
Supports up to four data lanes (CYUSB3065 supports up to four lanes, CYUSB3064 supports up to two lanes)
Each lane supports up to 1 Gbps (CYUSB3065 supports up to four lanes, CYUSB3064 supports up to two lanes)
CCI interface for image sensor configuration
Supports the following video data formats:
User-defined 8-bit
RAW8/10/12/14
YUV422 (CCIR/ITU 8/10bit), YUV444
RGB888/666/565
Fully accessible 32-bit CPU
ARM926EJ-S core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals:
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz, and 192 kHz
UART support of up to 4 Mbps
SPI master at 33 MHz
Twelve GPIOs
Ultra-low-power in core power-down mode
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C, I/O operation at 1.8 to 3.3 V
10 ´ 10 mm, 0.8- mm pitch Pb-free ball grid array (BGA) package
EZ-USB® software development kit (SDK) for easy code development
Applications
Digital video cameras
Digital still cameras
Webcams
Scanners
Video conference systems
Gesture-based control
Surveillance cameras
Medical imaging devices
Video IP phones
USB microscopes
Industrial cameras
USB 3.0 and USB 2.0 peripherals
5-Gbps USB 3.0 PHY
Thirty-two physical endpoints
Supports up to four data lanes (CYUSB3065 supports up to four lanes, CYUSB3064 supports up to two lanes)
Each lane supports up to 1 Gbps (CYUSB3065 supports up to four lanes, CYUSB3064 supports up to two lanes)
CCI interface for image sensor configuration
Supports the following video data formats:
User-defined 8-bit
RAW8/10/12/14
YUV422 (CCIR/ITU 8/10bit), YUV444
RGB888/666/565
Fully accessible 32-bit CPU
ARM926EJ-S core with 200-MHz operation
512-KB or 256-KB embedded SRAM
Additional connectivity to the following peripherals:
I2C master controller at 1 MHz
I2S master (transmitter only) at sampling frequencies of 8 kHz, 16 kHz, 32 kHz, 44.1 kHz, 48 kHz, 96 kHz, and 192 kHz
UART support of up to 4 Mbps
SPI master at 33 MHz
Twelve GPIOs
Ultra-low-power in core power-down mode
Independent power domains for core and I/O
Core operation at 1.2 V
I2S, UART, and SPI operation at 1.8 to 3.3 V
I2C, I/O operation at 1.8 to 3.3 V
10 ´ 10 mm, 0.8- mm pitch Pb-free ball grid array (BGA) package
EZ-USB® software development kit (SDK) for easy code development
Applications
Digital video cameras
Digital still cameras
Webcams
Scanners
Video conference systems
Gesture-based control
Surveillance cameras
Medical imaging devices
Video IP phones
USB microscopes
Industrial cameras
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 5Gbit/s |
IC Type | Controller IC |
Protocols Supported | USB 3.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.2 V |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 121 |
Dimensions | 10 x 10 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 10mm |