- RS Stock No.:
- 177-1893
- Mfr. Part No.:
- MCP2221A-I/ML
- Manufacturer:
- Microchip
50 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 5)
PHP147.24
(exc. VAT)
PHP164.91
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP147.24 | PHP736.20 |
10 - 45 | PHP134.43 | PHP672.15 |
50 + | PHP120.812 | PHP604.06 |
*price indicative |
- RS Stock No.:
- 177-1893
- Mfr. Part No.:
- MCP2221A-I/ML
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The MCP2221 is a USB-to-UART/I2C serial converter which enables USB connectivity in applications that have a UART and I2C interfaces. The device reduces external components by integrating the USB termination resistors and the oscillator needed for USB operation. The MCP2221 also has four GP pins providing miscellaneous functionalities (GPIO, USBCFG, SSPND, Clock Output, ADC, DAC, interrupt detector).
Universal Serial Bus (USB)
Supports full-speed USB (12 Mb/s)
Implements USB protocol composite device: Communication Device Class (CDC) for
Communications and configuration
Human Interface Device (HID) for I2C™, chip control and configuration
128-byte Buffer to handle data throughput at any UART baud rate:
64-byte Transmit
64-byte Receive
Human Interface Device (HID) for both I2C™ communication and control.
64 byte buffer to handle data throughput at any I2C™ baud rate
Fully configurable VID and PID assignments, and string descriptors
Bus-powered or self-powered
USB 2.0 Compliant
Supports full-speed USB (12 Mb/s)
Implements USB protocol composite device: Communication Device Class (CDC) for
Communications and configuration
Human Interface Device (HID) for I2C™, chip control and configuration
128-byte Buffer to handle data throughput at any UART baud rate:
64-byte Transmit
64-byte Receive
Human Interface Device (HID) for both I2C™ communication and control.
64 byte buffer to handle data throughput at any I2C™ baud rate
Fully configurable VID and PID assignments, and string descriptors
Bus-powered or self-powered
USB 2.0 Compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | I2C, UART |
Power Supply Type | Single |
ESD Protection | Yes |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 4 x 4 x 0.95mm |
Height | 0.95mm |
Length | 4mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Automotive Standard | AEC-Q100 |