- RS Stock No.:
- 171-0997
- Mfr. Part No.:
- CY7C64215-56LTXC
- Manufacturer:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 171-0997
- Mfr. Part No.:
- CY7C64215-56LTXC
- Manufacturer:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
USB Controllers, Full-Speed USB Peripherals, enCoRe III-V, Cypress Semiconductor
The enCoRe III are Full Speed USB controllers from Cypress, based on flexible PSoC architecture. They have configurable analogue and digital blocks.
The enCoRe V are Full Speed USB controllers from Cypress that support a rich instruction set.
The enCoRe V are Full Speed USB controllers from Cypress that support a rich instruction set.
USB (Universal Serial Bus), Cypress Semiconductor
USB is a cable bus supporting data exchange between a host computer and a wide range of simultaneously accessible peripherals. There is a differential signal data interface for transmit and receive communication path. The bus includes power at 5 Volts.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 12Mbps |
IC Type | Controller IC |
Protocols Supported | USB 2.0 |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 5.25 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 56 |
Dimensions | 8 x 8 x 0.95mm |
Height | 0.95mm |
Length | 8mm |
Maximum Operating Temperature | +70 °C |
Width | 8mm |
Minimum Operating Temperature | 0 °C |