- RS Stock No.:
- 165-2181
- Mfr. Part No.:
- USB2244-AEZG-06
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 490)
PHP130.016
(exc. VAT)
PHP145.618
(inc. VAT)
Units | Per Unit | Per Tray* |
490 + | PHP130.016 | PHP63,707.84 |
*price indicative |
- RS Stock No.:
- 165-2181
- Mfr. Part No.:
- USB2244-AEZG-06
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 35Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 36 |
Dimensions | 6.15 x 6.15 x 0.95mm |
Height | 0.95mm |
Length | 6.15mm |
Maximum Operating Temperature | +70 °C |
Width | 6.15mm |
Minimum Operating Temperature | 0 °C |