- RS Stock No.:
- 165-2143
- Mfr. Part No.:
- USB2422-I/MJ
- Manufacturer:
- Microchip
6370 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tray of 490)
PHP141.664
(exc. VAT)
PHP158.664
(inc. VAT)
Units | Per Unit | Per Tray* |
490 + | PHP141.664 | PHP69,415.36 |
*price indicative |
- RS Stock No.:
- 165-2143
- Mfr. Part No.:
- USB2422-I/MJ
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Serial I/O Peripherals, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
I/O Peripherals - Microchip
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 480Mbps |
Protocols Supported | USB 2.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 3 to 3.6 V |
Mounting Type | Surface Mount |
Package Type | SQFN |
Pin Count | 24 |
Dimensions | 4.1 x 4.1 x 0.95mm |
Height | 0.95mm |
Length | 4.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.1mm |