Infineon CYUSB3014-BZXI, USB Controller, 4Mbps, I2C, I2S, SPI, UART, USB 3.0, 1.8 to 3.3 V, 121-Pin BGA
- RS Stock No.:
- 146-9153
- Mfr. Part No.:
- CYUSB3014-BZXI
- Manufacturer:
- Infineon
Temporarily out of stock - back order for despatch 16/05/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tray of 168)
PHP1,908.70
(exc. VAT)
PHP2,137.74
(inc. VAT)
Units | Per Unit | Per Tray* |
168 + | PHP1,908.70 | PHP320,661.60 |
*price indicative |
- RS Stock No.:
- 146-9153
- Mfr. Part No.:
- CYUSB3014-BZXI
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CYUSB3014 series is a super speed peripheral controller, providing integrated and flexible features. It has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA.
Fully accessible 32-bit CPU
Ultra low-power in core power-down mode
Independent power domains for core and I/O
Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
Ultra low-power in core power-down mode
Independent power domains for core and I/O
Programmable 100-MHz GPIF II enables connectivity to a wide range of external devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 4Mbps |
Protocols Supported | I2C, I2S, SPI, UART, USB 3.0 |
IC Type | Controller IC |
Power Supply Type | Single |
ESD Protection | Yes |
Typical Single Supply Voltage | 1.8 to 3.3 V |
Mounting Type | Surface Mount |
Package Type | BGA |
Pin Count | 121 |
Dimensions | 10 x 10 x 1.05mm |
Height | 1.05mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |
Width | 10mm |
Minimum Operating Temperature | -40 °C |