- RS Stock No.:
- 146-4476
- Mfr. Part No.:
- FUSB302B10MPX
- Manufacturer:
- ON Semiconductor
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 5)
PHP57.27
(exc. VAT)
PHP64.14
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 95 | PHP57.27 | PHP286.35 |
100 - 495 | PHP54.406 | PHP272.03 |
500 - 995 | PHP51.686 | PHP258.43 |
1000 - 1995 | PHP45.556 | PHP227.78 |
2000 + | PHP39.096 | PHP195.48 |
*price indicative |
- RS Stock No.:
- 146-4476
- Mfr. Part No.:
- FUSB302B10MPX
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The FUSB302B targets system designers looking to implement a DRP/SRC/SNK USB Type-C connector with low amount of programmability. The FUSB302B enables the USB Type-C detection including attach, and orientation. The FUSB302B integrates the physical layer of the USB BMC power delivery protocol to allow up to 100 W of power and role swap. The BMC PD block enables full support for alternative interfaces of the Type-C specification.
Dual-Role Functionality with Autonomous DRP Toggle
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Ability to connect as either a host or a device based on what has been attached.
Software configurable either as a dedicated host, dedicated device, or dual role.
Dedicated devices can operate both on a Type-C receptacle or a Type-C plug with a fixed CC and VCONN channel.
Specifications
Attribute | Value |
---|---|
Data Rate | 5Gbit/s |
Protocols Supported | USB |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 3.3 V, 5 V |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 14 |
Dimensions | 2.5 x 2.5 x 0.725mm |
Height | 0.73mm |
Length | 2.5mm |
Maximum Operating Temperature | +85 °C |
Width | 2.5mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Temperature | -40 °C |