- RS Stock No.:
- 498-7175
- Mfr. Part No.:
- IPG 600 UK/RS
- Manufacturer:
- Riello
In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
Was PHP9,183.65
You pay
PHP7,569.01
(exc. VAT)
PHP8,477.29
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP7,569.01 |
5 + | PHP7,341.94 |
- RS Stock No.:
- 498-7175
- Mfr. Part No.:
- IPG 600 UK/RS
- Manufacturer:
- Riello
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Riello UPS iPlug IPG 600 Uninterruptible Power Supply, 600VA (360W)
The iPlug IPG 600 from Riello UPS is a 600VA UPS designed for small home office setups or entertainment devices such as TVs and games consoles. Offering simple plug and play installation, this compact and lightweight single-phase UPS provides battery backup in the event of mains power failure and also protects against power surges. Fully-compatible with PowerShield3 communications software, which enables safe shutdown of connected equipment. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Protect multiple devices
Fan-free design minimises noise disruption
Protects against power failures and voltage surges
User-replaceable batteries
LED display panel
Cold Start function enables start-up without mains supply
Eligible for Riello UPS 5 year extended warranty
Protect multiple devices
Fan-free design minimises noise disruption
Protects against power failures and voltage surges
User-replaceable batteries
LED display panel
Cold Start function enables start-up without mains supply
Eligible for Riello UPS 5 year extended warranty
Applications
LCD monitors
Personal computers
Video terminals
Printers
Scanners
Fax machines
Personal computers
Video terminals
Printers
Scanners
Fax machines
Certifications
EN 62040-1-1
Directive 2006/95/EC
EN 62040-3 EN 62040-2
Directive 2004/108 EC
CE
GS/NEMKO on Schuko version certified
Directive 2006/95/EC
EN 62040-3 EN 62040-2
Directive 2004/108 EC
CE
GS/NEMKO on Schuko version certified
Specifications
Attribute | Value |
---|---|
Model | iPlug |
Power Rating | 360W |
VA Rating | 600VA |
Output Voltage | 230V |
Input Voltage | 220 → 240V ac |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Length | 99mm |
Width | 175mm |
Plug Type | Type G |
Depth | 313mm |