- RS Stock No.:
- 121-352
- Mfr. Part No.:
- DVT 2000/RS
- Manufacturer:
- Riello
Temporarily out of stock - back order for despatch 10/05/2024, delivery within 10 working days from desptach date
Price Each
PHP63,470.89
(exc. VAT)
PHP71,087.40
(inc. VAT)
units | Per Unit |
1 - 4 | PHP63,470.89 |
5 + | PHP61,566.76 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 121-352
- Mfr. Part No.:
- DVT 2000/RS
- Manufacturer:
- Riello
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Riello UPS Vision VST 2000 Uninterruptible Power Supply, 2000VA (1.35kW)
The Vision VST 2000 from Riello UPS is a 2000VA line-interactive UPS that protects your peripherals, small servers, and network backup systems from power failures. Features automatic voltage stabiliser that the filters mains supply to reduce incidence such as sags or power surges. Capable of operating efficiency up to 98% and with a dedicated EnergyShare socket that enables load-shedding and shutdown of less sensitive devices, extending available runtime for more critical loads. Extended 5 year warranty as standard.
Features and Benefits
Simple plug and play installation
Compact design fits on desktop, shelf or floor
Line-interactive UPS protects against sags, surges and voltage fluctuations
Prioritise your critical loads using EnergyShare sockets
Built-in battery testing
Up to 98% operating efficiency minimises energy losses
Backlit LCD display shows UPS status, load and battery level
Eligible for Riello UPS 5 year extended warranty
Compact design fits on desktop, shelf or floor
Line-interactive UPS protects against sags, surges and voltage fluctuations
Prioritise your critical loads using EnergyShare sockets
Built-in battery testing
Up to 98% operating efficiency minimises energy losses
Backlit LCD display shows UPS status, load and battery level
Eligible for Riello UPS 5 year extended warranty
Applications
Network
PCs
Telephone lines/Modem connections
PCs
Telephone lines/Modem connections
Certifications
IEC 320
EN 62040-1-1 2006/95/EC
EN 62040-2 2004/108 EC
EN 62040-1-1 2006/95/EC
EN 62040-2 2004/108 EC
Specifications
Attribute | Value |
---|---|
Model | Dialog Vision |
Power Rating | 1.35kW |
VA Rating | 2000VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V ac |
Mounting Type | Stand Alone |
Number of Outlets | 4 |
Type | Line Interactive |
Length | 235mm |
Width | 160mm |
Depth | 425mm |