Analog Devices HMC787A HMC787ALC3B, Up-Down Converter & Mixer Circuit 4GHz Gain=28 dBm 12-Pin LCC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Single, Double & Triple Balanced Mixers, Analog Devices

RF & Microwave, Analog Devices

Specifications
Attribute Value
Maximum Power Gain 28 dBm
Maximum Input Frequency 10GHz
Maximum Output Frequency 4GHz
Maximum Power Dissipation 1.04 W
Mounting Type Surface Mount
Package Type LCC
Pin Count 12
Dimensions 3.13 x 3.13 x 0.92mm
Length 3.13mm
Width 3.13mm
Height 0.92mm
Maximum Operating Temperature +85 °C
Series HMC787A
Minimum Operating Temperature -40 °C
Discontinued product