Analog Devices AD608ARZ, Receiver IF Subsystem 30MHz Gain=28 dB 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Specifications
Attribute Value
Maximum Power Gain 28 dB
Maximum Input Frequency 500MHz
Maximum Output Frequency 30MHz
Maximum Power Dissipation 600 mW
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -25 °C
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 5 working days from desptach date
Price Each (In a Tube of 48)
PHP 212.681
(exc. VAT)
PHP 238.203
(inc. VAT)
units
Per Unit
Per Tube*
48 +
PHP212.681
PHP10,208.688
*price indicative