Maxim MAX3100CPD+ UART IrDA 0.23MBd, 3.3 V, 5 V, 14-Pin, PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Universal Asynchronous Receiver/Transmitter (UART), Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.

Specifications
Attribute Value
Number of Channels per Chip 1
Standard Supported IrDA
Transmit FIFO 16B
Receive FIFO 16B
Maximum Data Rate 0.23MBd
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Typical Operating Supply Voltage 3.3 V, 5 V
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Height 4.45mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
23 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 357.53
(exc. VAT)
PHP 400.43
(inc. VAT)
units
Per Unit
1 - 9
PHP357.53
10 - 49
PHP342.76
50 - 99
PHP333.67
100 - 249
PHP325.06
250 +
PHP324.00
Packaging Options:
Related Products
The LTC®2875 is a robust high speed, low ...
Description:
The LTC®2875 is a robust high speed, low power CAN transceiver operating on 3.3V or 5V supplies that features ±60V overvoltage fault protection on the data transmission lines during all modes of operation, including power-down. The maximum data rate has ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...