- RS Stock No.:
- 886-0093
- Mfr. Part No.:
- 29-4030
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0093
- Mfr. Part No.:
- 29-4030
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | UHF Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 |
Size | Miniature |
Bulkhead | Yes |
Operating Frequency | 0 to 2GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |